
CR0402-FX-78R7GLF | |
---|---|
DigiKey Part Number | 118-CR0402-FX-78R7GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-78R7GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-78R7GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-78R7GLF |
Description | RES SMD 78.7 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-78R7GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥3.20000 | ¥32 |
25 | ¥2.28000 | ¥57 |
50 | ¥1.82000 | ¥91 |
100 | ¥1.45000 | ¥145 |
250 | ¥1.10800 | ¥277 |
500 | ¥0.91200 | ¥456 |
1,000 | ¥0.76300 | ¥763 |
5,000 | ¥0.70580 | ¥3,529 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥0.35180 | ¥3,518 |
20,000 | ¥0.34855 | ¥6,971 |
30,000 | ¥0.34600 | ¥10,380 |
50,000 | ¥0.34308 | ¥17,154 |
70,000 | ¥0.33917 | ¥23,742 |
100,000 | ¥0.32412 | ¥32,412 |
120,000 | ¥0.31708 | ¥38,050 |
240,000 | ¥0.30112 | ¥72,269 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |