CR0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-78R7GLF

DigiKey Part Number
118-CR0402-FX-78R7GLFTR-ND - Tape & Reel (TR)
118-CR0402-FX-78R7GLFCT-ND - Cut Tape (CT)
118-CR0402-FX-78R7GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-78R7GLF
Description
RES SMD 78.7 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-78R7GLF Models
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
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥3.20000¥32
25¥2.28000¥57
50¥1.82000¥91
100¥1.45000¥145
250¥1.10800¥277
500¥0.91200¥456
1,000¥0.76300¥763
5,000¥0.70580¥3,529
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.35180¥3,518
20,000¥0.34855¥6,971
30,000¥0.34600¥10,380
50,000¥0.34308¥17,154
70,000¥0.33917¥23,742
100,000¥0.32412¥32,412
120,000¥0.31708¥38,050
240,000¥0.30112¥72,269
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000