
CR0402-FX-6042GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-6042GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-6042GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-6042GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-6042GLF |
Description | RES SMD 60.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-6042GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.50000 | ¥25 |
| 25 | ¥1.80000 | ¥45 |
| 50 | ¥1.40000 | ¥70 |
| 100 | ¥1.11000 | ¥111 |
| 250 | ¥0.83200 | ¥208 |
| 500 | ¥0.67400 | ¥337 |
| 1,000 | ¥0.55700 | ¥557 |
| 5,000 | ¥0.37100 | ¥1,855 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.31820 | ¥3,182 |
| 20,000 | ¥0.27660 | ¥5,532 |
| 30,000 | ¥0.25647 | ¥7,694 |
| 50,000 | ¥0.23476 | ¥11,738 |
| 70,000 | ¥0.22236 | ¥15,565 |
| 100,000 | ¥0.21066 | ¥21,066 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

