Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0402-FX-3321GPF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-3321GPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-3321GPF |
Description | RES 0402 3K32 1% 63MW TC100 LOW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-073K32L | YAGEO | 15,662 | YAG5292CT-ND | ¥17.00000 | Parametric Equivalent |
| AF0402FR-073K32L | YAGEO | 110 | 13-AF0402FR-073K32LCT-ND | ¥17.00000 | Parametric Equivalent |
| CRCW04023K32FKEDC | Vishay Dale | 81,094 | 541-4093-1-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥0.49925 | ¥9,985 |
| Unit Price without JCT: | ¥0.49925 |
|---|---|
| Unit Price with JCT: | ¥0.54918 |




