
CR0402-FX-3242GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-3242GLFTR-ND - Tape & Reel (TR) CR0402-FX-3242GLFCT-ND - Cut Tape (CT) CR0402-FX-3242GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-3242GLF |
Description | RES SMD 32.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-3242GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.50000 | ¥25 |
| 25 | ¥1.80000 | ¥45 |
| 50 | ¥1.40000 | ¥70 |
| 100 | ¥1.11000 | ¥111 |
| 250 | ¥0.83200 | ¥208 |
| 500 | ¥0.67400 | ¥337 |
| 1,000 | ¥0.55700 | ¥557 |
| 5,000 | ¥0.37100 | ¥1,855 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.31820 | ¥3,182 |
| 20,000 | ¥0.27660 | ¥5,532 |
| 30,000 | ¥0.25647 | ¥7,694 |
| 50,000 | ¥0.23476 | ¥11,738 |
| 70,000 | ¥0.22236 | ¥15,565 |
| 100,000 | ¥0.21066 | ¥21,066 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

