CR0402-FX-2870GLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ¥0.59460
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥17.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥3.91030
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥3.19678
Datasheet

Similar


YAGEO
In Stock: 165,907
Unit Price: ¥17.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3,585
Unit Price: ¥17.00000
Datasheet
287 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-2870GLF

DigiKey Part Number
CR0402-FX-2870GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0402-FX-2870GLF
Description
RES SMD 287 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
287 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-2870GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-07287RLYAGEO0AC0402FR-07287RL-ND¥0.59460Similar
CRCW0402287RFKEDVishay Dale0541-287LCT-ND¥17.00000Similar
CRCW0402287RFKTDVishay Dale0CRCW0402287RFKTD-ND¥3.91030Similar
CRCW0402287RFKTEVishay Dale0CRCW0402287RFKTE-ND¥3.19678Similar
RC0402FR-07287RLYAGEO165,907YAG3089CT-ND¥17.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥0.20775¥4,155
Unit Price without JCT:¥0.20775
Unit Price with JCT:¥0.22853