
CR0402-FX-1132GLF | |
---|---|
DigiKey Part Number | 118-CR0402-FX-1132GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-1132GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-1132GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1132GLF |
Description | RES SMD 11.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1132GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥3.00000 | ¥30 |
25 | ¥1.60000 | ¥40 |
50 | ¥1.12000 | ¥56 |
100 | ¥0.81000 | ¥81 |
250 | ¥0.55200 | ¥138 |
500 | ¥0.33400 | ¥167 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥0.19880 | ¥1,988 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |