
CR0201-FW-56R2GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-56R2GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-56R2GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-56R2GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-56R2GLF |
Description | RES SMD 56.2 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-56R2GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.30000 | ¥43 |
| 25 | ¥3.12000 | ¥78 |
| 50 | ¥2.54000 | ¥127 |
| 100 | ¥2.07000 | ¥207 |
| 250 | ¥1.59600 | ¥399 |
| 500 | ¥1.32800 | ¥664 |
| 1,000 | ¥1.12200 | ¥1,122 |
| 5,000 | ¥0.79800 | ¥3,990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.70450 | ¥7,045 |
| 20,000 | ¥0.63055 | ¥12,611 |
| 30,000 | ¥0.59453 | ¥17,836 |
| 50,000 | ¥0.55566 | ¥27,783 |
| 70,000 | ¥0.53343 | ¥37,340 |
| 100,000 | ¥0.51243 | ¥51,243 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

