
CMP2512QFX-1001ELF | |
|---|---|
DigiKey Part Number | 118-CMP2512QFX-1001ELFTR-ND - Tape & Reel (TR) 118-CMP2512QFX-1001ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMP2512QFX-1001ELF |
Description | RES CHIP 2512 1K 1% 1.5W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥44.40000 | ¥444 |
| 25 | ¥36.96000 | ¥924 |
| 50 | ¥32.68000 | ¥1,634 |
| 100 | ¥29.28000 | ¥2,928 |
| 250 | ¥25.86000 | ¥6,465 |
| 500 | ¥23.87800 | ¥11,939 |
| 1,000 | ¥22.30500 | ¥22,305 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥20.06075 | ¥80,243 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

