Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

CHV0603-JW-475ELF | |
|---|---|
DigiKey Part Number | CHV0603-JW-475ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV0603-JW-475ELF |
Description | RES SMD 4.7M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0603-JW-475ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-JW-475ELF | Bourns Inc. | 31,715 | CR0603-JW-475ELFCT-ND | ¥17.00000 | Similar |
| CRGV0603J4M7 | TE Connectivity Passive Product | 0 | CRGV0603J4M7-ND | ¥1.77770 | Direct |
| CRCW06034M70JNEA | Vishay Dale | 9,098 | 541-4.7MGCT-ND | ¥17.00000 | Similar |
| CRCW06034M70JNEB | Vishay Dale | 0 | CRCW06034M70JNEB-ND | ¥0.69825 | Similar |
| CRCW06034M70JNEC | Vishay Dale | 0 | CRCW06034M70JNEC-ND | ¥0.71950 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥8.39240 | ¥83,924 |
| Unit Price without JCT: | ¥8.39240 |
|---|---|
| Unit Price with JCT: | ¥9.23164 |





