10 mOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0402AFX-R010ELF

DigiKey Part Number
118-CFN0402AFX-R010ELFTR-ND - Tape & Reel (TR)
118-CFN0402AFX-R010ELFCT-ND - Cut Tape (CT)
118-CFN0402AFX-R010ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0402AFX-R010ELF
Description
RESMETALFOIL A 0402 R01 1% 0.25W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CFN0402AFX-R010ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.043" L x 0.022" W (1.10mm x 0.55mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,212
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥119.00000¥119
10¥76.80000¥768
25¥65.48000¥1,637
50¥58.32000¥2,916
100¥52.23000¥5,223
250¥45.56000¥11,390
500¥41.38400¥20,692
1,000¥37.83100¥37,831
5,000¥31.72240¥158,612
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥29.44200¥294,420
20,000¥27.68695¥553,739
30,000¥26.78587¥803,576
50,000¥25.91696¥1,295,848
Manufacturers Standard Package
Unit Price without JCT:¥119.00000
Unit Price with JCT:¥130.90000