
CC453232-681KL | |
|---|---|
DigiKey Part Number | 118-CC453232-681KLTR-ND - Tape & Reel (TR) 118-CC453232-681KLCT-ND - Cut Tape (CT) 118-CC453232-681KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-681KL |
Description | FIXED IND 680UH 65MA 25 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 65 mA 25Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-681KL Models |
Category | DC Resistance (DCR) 25Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥38.90000 | ¥389 |
| 100 | ¥31.96000 | ¥3,196 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥27.87000 | ¥13,935 |
| 1,000 | ¥26.27600 | ¥26,276 |
| 1,500 | ¥25.38667 | ¥38,080 |
| 2,500 | ¥24.31040 | ¥60,776 |
| 3,500 | ¥23.62629 | ¥82,692 |
| 5,000 | ¥22.92340 | ¥114,617 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

