1 µH Unshielded Inductor 1.45 A 156mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC322522A-1R0K

DigiKey Part Number
118-CC322522A-1R0KTR-ND - Tape & Reel (TR)
118-CC322522A-1R0KCT-ND - Cut Tape (CT)
118-CC322522A-1R0KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC322522A-1R0K
Description
FIXED IND 1UH 1.45A 156 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Inductor 1.45 A 156mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC322522A-1R0K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
156mOhm Max
Mfr
Q @ Freq
8 @ 7.96MHz
Series
Frequency - Self Resonant
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Material - Core
Inductance Frequency - Test
7.96 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
1210 (3225 Metric)
Current Rating (Amps)
Supplier Device Package
3225
Current - Saturation (Isat)
1.35A
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 846
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥66.00000¥66
10¥55.30000¥553
25¥51.12000¥1,278
50¥48.22000¥2,411
100¥45.47000¥4,547
250¥42.06000¥10,515
500¥39.65200¥19,826
1,000¥37.38500¥37,385
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥35.25050¥70,501
4,000¥33.24000¥132,960
6,000¥32.11833¥192,710
10,000¥30.76080¥307,608
14,000¥29.89879¥418,583
20,000¥29.01220¥580,244
Manufacturers Standard Package
Unit Price without JCT:¥66.00000
Unit Price with JCT:¥72.60000