
CC322522A-2R2K | |
|---|---|
DigiKey Part Number | 118-CC322522A-2R2KTR-ND - Tape & Reel (TR) 118-CC322522A-2R2KCT-ND - Cut Tape (CT) 118-CC322522A-2R2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC322522A-2R2K |
Description | FIXED IND 2.2UH 1.15A 250 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 1.15 A 250mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC322522A-2R2K Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 8 @ 7.96MHz |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 7.96 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 1210 (3225 Metric) |
Current Rating (Amps) | Supplier Device Package 3225 |
Current - Saturation (Isat) 1A | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥55.30000 | ¥553 |
| 25 | ¥51.12000 | ¥1,278 |
| 50 | ¥48.22000 | ¥2,411 |
| 100 | ¥45.47000 | ¥4,547 |
| 250 | ¥42.06000 | ¥10,515 |
| 500 | ¥39.65200 | ¥19,826 |
| 1,000 | ¥37.38500 | ¥37,385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥35.25050 | ¥70,501 |
| 4,000 | ¥33.24000 | ¥132,960 |
| 6,000 | ¥32.11833 | ¥192,710 |
| 10,000 | ¥30.76080 | ¥307,608 |
| 14,000 | ¥29.89879 | ¥418,583 |
| 20,000 | ¥29.01220 | ¥580,244 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

