47 µH Unshielded Inductor 270 mA 4.8Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC322522A-470K

DigiKey Part Number
118-CC322522A-470KTR-ND - Tape & Reel (TR)
118-CC322522A-470KCT-ND - Cut Tape (CT)
118-CC322522A-470KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC322522A-470K
Description
FIXED IND 47UH 270MA 4.8 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Inductor 270 mA 4.8Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC322522A-470K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.8Ohm Max
Mfr
Q @ Freq
20 @ 2.52MHz
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Material - Core
Inductance Frequency - Test
2.52 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
1210 (3225 Metric)
Current Rating (Amps)
Supplier Device Package
3225
Current - Saturation (Isat)
205mA
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥66.00000¥66
10¥55.30000¥553
25¥51.12000¥1,278
50¥48.22000¥2,411
100¥45.47000¥4,547
250¥42.06000¥10,515
500¥39.65200¥19,826
1,000¥37.38500¥37,385
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥35.25050¥70,501
4,000¥33.24000¥132,960
6,000¥32.11833¥192,710
10,000¥30.76080¥307,608
14,000¥29.89879¥418,583
20,000¥29.01220¥580,244
Manufacturers Standard Package
Unit Price without JCT:¥66.00000
Unit Price with JCT:¥72.60000