
CAY16A-330J4AS | |
|---|---|
DigiKey Part Number | 118-CAY16A-330J4ASTR-ND - Tape & Reel (TR) 118-CAY16A-330J4ASCT-ND - Cut Tape (CT) 118-CAY16A-330J4ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-330J4AS |
Description | RES ARR 4 RES 33 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 33 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥14.80000 | ¥148 |
| 25 | ¥12.40000 | ¥310 |
| 50 | ¥10.90000 | ¥545 |
| 100 | ¥9.64000 | ¥964 |
| 250 | ¥8.24400 | ¥2,061 |
| 500 | ¥7.36800 | ¥3,684 |
| 1,000 | ¥6.62300 | ¥6,623 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.29320 | ¥26,466 |
| 10,000 | ¥4.85810 | ¥48,581 |
| 15,000 | ¥4.63467 | ¥69,520 |
| 25,000 | ¥4.38180 | ¥109,545 |
| 35,000 | ¥4.23111 | ¥148,089 |
| 50,000 | ¥4.08390 | ¥204,195 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

