
CAY16A-101J4LF | |
|---|---|
DigiKey Part Number | 118-CAY16A-101J4LFTR-ND - Tape & Reel (TR) 118-CAY16A-101J4LFCT-ND - Cut Tape (CT) 118-CAY16A-101J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-101J4LF |
Description | RES ARR 4 RES 100 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 100 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥12.20000 | ¥122 |
| 25 | ¥10.20000 | ¥255 |
| 50 | ¥8.94000 | ¥447 |
| 100 | ¥7.89000 | ¥789 |
| 250 | ¥6.73200 | ¥1,683 |
| 500 | ¥6.00000 | ¥3,000 |
| 1,000 | ¥5.38400 | ¥5,384 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.28300 | ¥21,415 |
| 10,000 | ¥3.92260 | ¥39,226 |
| 15,000 | ¥3.73747 | ¥56,062 |
| 25,000 | ¥3.52792 | ¥88,198 |
| 35,000 | ¥3.40306 | ¥119,107 |
| 50,000 | ¥3.28106 | ¥164,053 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

