68k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-683J4LF

DigiKey Part Number
CAY16-683J4LFTR-ND - Tape & Reel (TR)
CAY16-683J4LFCT-ND - Cut Tape (CT)
CAY16-683J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-683J4LF
Description
RES ARRAY 4 RES 68K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-683J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
68k
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,330
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥9.60000¥96
25¥8.04000¥201
50¥7.08000¥354
100¥6.23000¥623
250¥5.31200¥1,328
500¥4.72600¥2,363
1,000¥4.23100¥4,231
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.34740¥16,737
10,000¥3.05810¥30,581
15,000¥2.90960¥43,644
25,000¥2.74140¥68,535
35,000¥2.64111¥92,439
50,000¥2.54320¥127,160
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000