
CAY16-393J4LF | |
|---|---|
DigiKey Part Number | CAY16-393J4LFTR-ND - Tape & Reel (TR) CAY16-393J4LFCT-ND - Cut Tape (CT) CAY16-393J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-393J4LF |
Description | RES ARRAY 4 RES 39K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-393J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 39k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥10.10000 | ¥101 |
| 25 | ¥8.52000 | ¥213 |
| 50 | ¥7.48000 | ¥374 |
| 100 | ¥6.60000 | ¥660 |
| 250 | ¥5.61600 | ¥1,404 |
| 500 | ¥5.00200 | ¥2,501 |
| 1,000 | ¥4.47900 | ¥4,479 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.54840 | ¥17,742 |
| 10,000 | ¥3.24360 | ¥32,436 |
| 15,000 | ¥3.08707 | ¥46,306 |
| 25,000 | ¥2.90992 | ¥72,748 |
| 35,000 | ¥2.80437 | ¥98,153 |
| 50,000 | ¥2.70122 | ¥135,061 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

