CAY10-273J4LF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 21,396
Unit Price: ¥17.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥3.44031
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥1.03519
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥1.44380
Datasheet
27k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY10-273J4LF

DigiKey Part Number
CAY10-273J4LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAY10-273J4LF
Description
RES ARRAY 4 RES 27K OHM 0804
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY10-273J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Bourns Inc.
Power Per Element
62.5mW
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
27k
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.018" (0.45mm)
Number of Resistors
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-28V273JXPanasonic Industry21,396Y7273CT-ND¥17.00000Upgrade
RAVF104DFT27K0Stackpole Electronics Inc0RAVF104DFT27K0-ND¥3.44031Upgrade
RAVF104DJT27K0Stackpole Electronics Inc0RAVF104DJT27K0-ND¥1.03519Upgrade
YC124-JR-0727KLYAGEO0YC124J-27KTR-ND¥1.44380Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.48450¥14,845
Manufacturers Standard Package
Unit Price without JCT:¥1.48450
Unit Price with JCT:¥1.63295