
CAY10-222J4LF | |
---|---|
DigiKey Part Number | CAY10-222J4LFTR-ND - Tape & Reel (TR) CAY10-222J4LFCT-ND - Cut Tape (CT) CAY10-222J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10-222J4LF |
Description | RES ARRAY 4 RES 2.2K OHM 0804 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-222J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥5.90000 | ¥59 |
25 | ¥4.96000 | ¥124 |
50 | ¥4.32000 | ¥216 |
100 | ¥3.80000 | ¥380 |
250 | ¥3.22000 | ¥805 |
500 | ¥2.85600 | ¥1,428 |
1,000 | ¥2.54800 | ¥2,548 |
5,000 | ¥1.99460 | ¥9,973 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥1.81350 | ¥18,135 |
20,000 | ¥1.65965 | ¥33,193 |
30,000 | ¥1.58057 | ¥47,417 |
50,000 | ¥1.49114 | ¥74,557 |
70,000 | ¥1.43783 | ¥100,648 |
100,000 | ¥1.38574 | ¥138,574 |
120,000 | ¥1.36076 | ¥163,291 |
240,000 | ¥1.27502 | ¥306,005 |
250,000 | ¥1.27040 | ¥317,600 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |