
BVRA0603-25PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0603-25PFRTR-ND - Tape & Reel (TR) 118-BVRA0603-25PFRCT-ND - Cut Tape (CT) 118-BVRA0603-25PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0603-25PFR |
Description | VARISTOR 40V 30A 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 30 A |
Manufacturer Bourns Inc. | Energy 0.2J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 100 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 25 V | Grade Automotive |
Maximum DC Volts 31 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 36 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 40 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 44 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥15.80000 | ¥158 |
| 25 | ¥13.88000 | ¥347 |
| 100 | ¥11.73000 | ¥1,173 |
| 250 | ¥10.70000 | ¥2,675 |
| 500 | ¥10.08000 | ¥5,040 |
| 1,000 | ¥9.57000 | ¥9,570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.80375 | ¥35,215 |
| 8,000 | ¥8.51863 | ¥68,149 |
| 12,000 | ¥8.37575 | ¥100,509 |
| 20,000 | ¥8.21745 | ¥164,349 |
| 28,000 | ¥8.12504 | ¥227,501 |
| 40,000 | ¥8.03610 | ¥321,444 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

