
BN-LG20Y2R5MYB | |
---|---|
DigiKey Part Number | 118-BN-LG20Y2R5MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG20Y2R5MYB |
Description | THERMISTOR NTC ICL 20MM 2.5 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.5 Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.5 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 4.9 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥231.00000 | ¥231 |
5 | ¥203.60000 | ¥1,018 |
10 | ¥193.90000 | ¥1,939 |
25 | ¥182.08000 | ¥4,552 |
50 | ¥174.00000 | ¥8,700 |
100 | ¥166.64000 | ¥16,664 |
750 | ¥148.55867 | ¥111,419 |
1,500 | ¥143.32333 | ¥214,985 |
5,250 | ¥134.94324 | ¥708,452 |
Unit Price without JCT: | ¥231.00000 |
---|---|
Unit Price with JCT: | ¥254.10000 |