IGBT Trench Field Stop 650 V 80 A 300 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIDW40N65H5

DigiKey Part Number
118-BIDW40N65H5-ND
Manufacturer
Manufacturer Product Number
BIDW40N65H5
Description
IGBT TRENCH FS 650V 80A TO-247
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 300 W Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Bourns Inc.
Gate Charge
111 nC
Packaging
Tube
Td (on/off) @ 25°C
28ns/116ns
Part Status
Active
Test Condition
400V, 40A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
165 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Supplier Device Package
TO-247
Power - Max
300 W
Base Product Number
Switching Energy
1.9mJ (on), 0.52mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,994
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥969.00000¥969
30¥548.36667¥16,451
120¥460.66667¥55,280
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥969.00000
Unit Price with JCT:¥1,065.90000