
BIDW40N65ES5 | |
|---|---|
DigiKey Part Number | 118-BIDW40N65ES5-ND |
Manufacturer | |
Manufacturer Product Number | BIDW40N65ES5 |
Description | IGBT TRENCH FS 650V 80A TO-247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 230 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 40A | |
Power - Max | 230 W | |
Switching Energy | 580µJ (on), 630µJ (off) | |
Input Type | Standard | |
Gate Charge | 107 nC | |
Td (on/off) @ 25°C | 28ns/150ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 106 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥969.00000 | ¥969 |
| 30 | ¥548.36667 | ¥16,451 |
| 120 | ¥455.76667 | ¥54,692 |
| 510 | ¥387.87647 | ¥197,817 |
| 1,020 | ¥373.91765 | ¥381,396 |
| Unit Price without JCT: | ¥969.00000 |
|---|---|
| Unit Price with JCT: | ¥1,065.90000 |

