

AMS22U5A1BHARL103 | |
---|---|
DigiKey Part Number | AMS22U5A1BHARL103-ND |
Manufacturer | |
Manufacturer Product Number | AMS22U5A1BHARL103 |
Description | SENSOR ROTARY 30DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Round Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22U5A1BHARL103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10° ~ 30°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Counterclockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥7,515.00000 | ¥7,515 |
5 | ¥6,924.80000 | ¥34,624 |
10 | ¥6,704.90000 | ¥67,049 |
25 | ¥6,441.80000 | ¥161,045 |
50 | ¥6,261.82000 | ¥313,091 |
100 | ¥6,096.59000 | ¥609,659 |
Unit Price without JCT: | ¥7,515.00000 |
---|---|
Unit Price with JCT: | ¥8,266.50000 |