


AMS22S5A1BLAFL101 | |
|---|---|
DigiKey Part Number | AMS22S5A1BLAFL101-ND |
Manufacturer | |
Manufacturer Product Number | AMS22S5A1BLAFL101 |
Description | SENSOR ROTARY 10DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22S5A1BLAFL101 Models |
Category | Output Signal Counterclockwise Increase |
Manufacturer Bourns Inc. | Actuator Type Flatted Shaft |
Series | Linearity ±0.5% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Verified | Termination Style Solder Lug |
For Measuring Rotary Position | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case Module, Flatted Shaft |
Rotation Angle - Electrical, Mechanical 10°, Continuous | Base Product Number |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,483.00000 | ¥6,483 |
| 5 | ¥5,957.40000 | ¥29,787 |
| 10 | ¥5,761.80000 | ¥57,618 |
| 25 | ¥5,528.00000 | ¥138,200 |
| 50 | ¥5,368.00000 | ¥268,400 |
| 100 | ¥5,221.17000 | ¥522,117 |
| Unit Price without JCT: | ¥6,483.00000 |
|---|---|
| Unit Price with JCT: | ¥7,131.30000 |

