

AMS22B5A1BHASL322N | |
---|---|
DigiKey Part Number | AMS22B5A1BHASL322N-ND |
Manufacturer | |
Manufacturer Product Number | AMS22B5A1BHASL322N |
Description | SENSOR ROTARY 220DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Slotted Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22B5A1BHASL322N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10° ~ 220°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥5,028.00000 | ¥5,028 |
5 | ¥4,612.80000 | ¥23,064 |
10 | ¥4,458.00000 | ¥44,580 |
25 | ¥4,272.96000 | ¥106,824 |
50 | ¥4,146.38000 | ¥207,319 |
100 | ¥4,030.24000 | ¥403,024 |
Unit Price without JCT: | ¥5,028.00000 |
---|---|
Unit Price with JCT: | ¥5,530.80000 |