
93R1A-R22-A18L | |
|---|---|
DigiKey Part Number | 93R1A-R22-A18L-ND |
Manufacturer | |
Manufacturer Product Number | 93R1A-R22-A18L |
Description | POT 50K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 93R1A-R22-A18L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,300.00000 | ¥1,300 |
| 10 | ¥1,082.30000 | ¥10,823 |
| 25 | ¥1,004.88000 | ¥25,122 |
| 50 | ¥949.72000 | ¥47,486 |
| 100 | ¥897.43000 | ¥89,743 |
| 250 | ¥832.44800 | ¥208,112 |
| 500 | ¥786.31200 | ¥393,156 |
| 1,000 | ¥742.65500 | ¥742,655 |
| Unit Price without JCT: | ¥1,300.00000 |
|---|---|
| Unit Price with JCT: | ¥1,430.00000 |















