
8250-183K-RC | |
|---|---|
DigiKey Part Number | 118-8250-183K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 8250-183K-RC |
Description | FIXED IND 18MH 48MA 104 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 mH Shielded Drum Core, Wirewound Inductor 48 mA 104Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8250-183K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 104Ohm Max | |
Q @ Freq | 50 @ 79kHz | |
Frequency - Self Resonant | 720kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 79 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥528.00000 | ¥528 |
| 10 | ¥434.90000 | ¥4,349 |
| 25 | ¥402.32000 | ¥10,058 |
| 50 | ¥379.30000 | ¥18,965 |
| 100 | ¥357.65000 | ¥35,765 |
| 250 | ¥330.92800 | ¥82,732 |
| 500 | ¥312.07600 | ¥156,038 |
| 1,000 | ¥294.32500 | ¥294,325 |
| 2,500 | ¥272.44080 | ¥681,102 |
| Unit Price without JCT: | ¥528.00000 |
|---|---|
| Unit Price with JCT: | ¥580.80000 |

