
78F101J-TR-RC | |
|---|---|
DigiKey Part Number | 118-78F101J-TR-RCTR-ND - Tape & Reel (TR) 118-78F101J-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 78F101J-TR-RC |
Description | FIXED IND 100UH 165MA 4.1 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 165 mA 4.1Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 78F101J-TR-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.1Ohm Max | |
Q @ Freq | 60 @ 2.5MHz | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥29.90000 | ¥299 |
| 25 | ¥27.72000 | ¥693 |
| 50 | ¥26.12000 | ¥1,306 |
| 100 | ¥24.63000 | ¥2,463 |
| 250 | ¥22.78800 | ¥5,697 |
| 500 | ¥21.48400 | ¥10,742 |
| 1,000 | ¥20.25500 | ¥20,255 |
| 2,500 | ¥18.73920 | ¥46,848 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥17.66920 | ¥88,346 |
| 10,000 | ¥16.66160 | ¥166,616 |
| 15,000 | ¥16.09987 | ¥241,498 |
| 25,000 | ¥15.41936 | ¥385,484 |
| 35,000 | ¥14.98737 | ¥524,558 |
| 50,000 | ¥14.54314 | ¥727,157 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

