
5900-102-RC | |
|---|---|
DigiKey Part Number | M8332-ND |
Manufacturer | |
Manufacturer Product Number | 5900-102-RC |
Description | FIXED IND 1MH 710MA 830 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 710 mA 830mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5900-102-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 830mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 830mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.453" Dia x 0.900" L (11.51mm x 22.86mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥349.00000 | ¥349 |
| 10 | ¥287.30000 | ¥2,873 |
| 25 | ¥265.76000 | ¥6,644 |
| 50 | ¥250.54000 | ¥12,527 |
| 100 | ¥236.22000 | ¥23,622 |
| 250 | ¥218.56000 | ¥54,640 |
| 864 | ¥196.77778 | ¥170,016 |
| 1,728 | ¥185.58333 | ¥320,688 |
| 2,592 | ¥179.34259 | ¥464,856 |
| Unit Price without JCT: | ¥349.00000 |
|---|---|
| Unit Price with JCT: | ¥383.90000 |

