
5800-270-RC | |
|---|---|
DigiKey Part Number | M8283-ND |
Manufacturer | |
Manufacturer Product Number | 5800-270-RC |
Description | FIXED IND 27UH 1.5A 66 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 66mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5800-270-RC Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 66mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.275" Dia x 0.700" L (6.99mm x 17.78mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIAP-02-270K | Abracon LLC | 10,483 | AIAP-02-270K-ND | ¥101.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥198.00000 | ¥198 |
| 10 | ¥162.40000 | ¥1,624 |
| 25 | ¥150.24000 | ¥3,756 |
| 50 | ¥141.62000 | ¥7,081 |
| 100 | ¥133.51000 | ¥13,351 |
| 250 | ¥123.52400 | ¥30,881 |
| 864 | ¥111.19676 | ¥96,074 |
| 1,728 | ¥104.86111 | ¥181,200 |
| 2,592 | ¥101.32832 | ¥262,643 |
| Unit Price without JCT: | ¥198.00000 |
|---|---|
| Unit Price with JCT: | ¥217.80000 |

