47 µH Unshielded Drum Core, Wirewound Inductor 760 mA 350mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300-21-RC

DigiKey Part Number
5300-21-RC-ND
Manufacturer
Manufacturer Product Number
5300-21-RC
Description
FIXED IND 47UH 760MA 350 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 760 mA 350mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
5300-21-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
430mA
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.160" Dia x 0.500" L (4.06mm x 12.70mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥183.00000¥183
10¥150.60000¥1,506
25¥139.28000¥3,482
50¥131.32000¥6,566
100¥123.81000¥12,381
250¥114.54000¥28,635
500¥108.00000¥54,000
1,000¥101.84000¥101,840
2,500¥94.24400¥235,610
Manufacturers Standard Package
Unit Price without JCT:¥183.00000
Unit Price with JCT:¥201.30000