


5.0SMDJ64CA | |
|---|---|
DigiKey Part Number | 5.0SMDJ64CATR-ND - Tape & Reel (TR) 5.0SMDJ64CACT-ND - Cut Tape (CT) 5.0SMDJ64CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ64CA |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ64CA Models |
Category | Current - Peak Pulse (10/1000µs) 48.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥437.00000 | ¥437 |
| 10 | ¥280.70000 | ¥2,807 |
| 100 | ¥191.68000 | ¥19,168 |
| 500 | ¥153.57600 | ¥76,788 |
| 1,000 | ¥141.32600 | ¥141,326 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥125.78100 | ¥377,343 |
| 6,000 | ¥117.96167 | ¥707,770 |
| 9,000 | ¥114.25256 | ¥1,028,273 |
| Unit Price without JCT: | ¥437.00000 |
|---|---|
| Unit Price with JCT: | ¥480.70000 |


