


5.0SMDJ6.5A | |
---|---|
DigiKey Part Number | 5.0SMDJ6.5ATR-ND - Tape & Reel (TR) 5.0SMDJ6.5ACT-ND - Cut Tape (CT) 5.0SMDJ6.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ6.5A |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 446.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ6.5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 446.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥259.00000 | ¥259 |
10 | ¥205.20000 | ¥2,052 |
100 | ¥126.54000 | ¥12,654 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥103.38500 | ¥310,155 |
Unit Price without JCT: | ¥259.00000 |
---|---|
Unit Price with JCT: | ¥284.90000 |