
4910 | |
---|---|
DigiKey Part Number | 4910-ND |
Manufacturer | |
Manufacturer Product Number | 4910 |
Description | ADJUSTABLE INDUCTOR 460NH TH |
Customer Reference | |
Detailed Description | 460 nH Adjustable Inductors 72 @ 45MHz Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Inductance | 460 nH | |
Tolerance | - | |
Q @ Freq | 72 @ 45MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) | |
Height | 0.562" (14.27mm) | |
Base Product Number |