


4816P-2-203LF | |
---|---|
DigiKey Part Number | 4816P-2-203LFTR-ND - Tape & Reel (TR) 4816P-2-203LFCT-ND - Cut Tape (CT) 4816P-2-203LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-2-203LF |
Description | RES ARRAY 15 RES 20K OHM 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-2-203LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 20k | |
Tolerance | ±2% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥339.00000 | ¥339 |
10 | ¥224.30000 | ¥2,243 |
25 | ¥193.28000 | ¥4,832 |
50 | ¥173.90000 | ¥8,695 |
100 | ¥157.45000 | ¥15,745 |
250 | ¥139.40000 | ¥34,850 |
500 | ¥128.11200 | ¥64,056 |
1,000 | ¥118.51700 | ¥118,517 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥110.36700 | ¥220,734 |
4,000 | ¥103.44525 | ¥413,781 |
6,000 | ¥99.89050 | ¥599,343 |
10,000 | ¥95.87030 | ¥958,703 |
14,000 | ¥93.84186 | ¥1,313,786 |
Unit Price without JCT: | ¥339.00000 |
---|---|
Unit Price with JCT: | ¥372.90000 |