4610X-AP2-103LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 964
Unit Price: ¥786.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥733.74621
Datasheet
4610X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-AP2-103LF

DigiKey Part Number
4610X-AP2-103LF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4610X-AP2-103LF
Description
RES ARRAY 5 RES 10K OHM 10SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-AP2-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000¥36.27860¥181,393
Unit Price without JCT:¥36.27860
Unit Price with JCT:¥39.90646