4610X-AP1-223LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1,979
Unit Price: ¥853.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥165.42600
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥766.64394
Datasheet
22k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-AP1-223LF

DigiKey Part Number
4610X-AP1-223LF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4610X-AP1-223LF
Description
RES ARRAY 9 RES 22K OHM 10SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-AP1-223LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
200mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
10-SIP
Circuit Type
Bussed
Supplier Device Package
10-SIP
Resistance (Ohms)
22k
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
9
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4310R-101-223LFBourns Inc.1,9794310R-1-223LF-ND¥853.00000Similar
CSC10A0122K0GEKVishay Dale0CSC22KCC-ND¥165.42600Similar
MSP10A0122K0GEJVishay Dale0MSP22KR-ND¥766.64394Similar
Available To Order
Check Lead Time
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000¥37.90520¥189,526
Unit Price without JCT:¥37.90520
Unit Price with JCT:¥41.69572