56 Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-102-560LF

DigiKey Part Number
118-4610X-102-560LF-ND
Manufacturer
Manufacturer Product Number
4610X-102-560LF
Description
RES ARRAY 5 RES 56 OHM 10SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-102-560LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
300mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
10-SIP
Circuit Type
Isolated
Supplier Device Package
10-SIP
Resistance (Ohms)
56
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
5
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥81.00000¥81
10¥52.20000¥522
25¥44.32000¥1,108
50¥39.36000¥1,968
100¥35.13000¥3,513
250¥30.49200¥7,623
500¥27.58400¥13,792
1,000¥25.11200¥25,112
5,000¥20.71280¥103,564
Manufacturers Standard Package
Unit Price without JCT:¥81.00000
Unit Price with JCT:¥89.10000