
4610X-102-473LF | |
|---|---|
DigiKey Part Number | 4610X-2-473LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-102-473LF |
Description | RES ARRAY 5 RES 47K OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-102-473LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 10-SIP |
Circuit Type Isolated | Supplier Device Package 10-SIP |
Resistance (Ohms) 47k | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 5 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310R-102-473LF | Bourns Inc. | 1,960 | 4310R-2-473LF-ND | ¥853.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 10 | ¥52.20000 | ¥522 |
| 25 | ¥44.32000 | ¥1,108 |
| 50 | ¥39.36000 | ¥1,968 |
| 200 | ¥31.53500 | ¥6,307 |
| 400 | ¥28.46750 | ¥11,387 |
| 600 | ¥26.89500 | ¥16,137 |
| 1,000 | ¥25.11200 | ¥25,112 |
| 5,000 | ¥20.71280 | ¥103,564 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

