
4610X-102-122LF | |
---|---|
DigiKey Part Number | 118-4610X-102-122LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-102-122LF |
Description | RES ARRAY 5 RES 1.2K OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2k Ohm ±2% 300mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-102-122LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.2k | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥78.00000 | ¥78 |
10 | ¥49.90000 | ¥499 |
25 | ¥42.44000 | ¥1,061 |
50 | ¥37.66000 | ¥1,883 |
100 | ¥33.62000 | ¥3,362 |
250 | ¥29.18400 | ¥7,296 |
500 | ¥26.40000 | ¥13,200 |
1,000 | ¥24.03500 | ¥24,035 |
5,000 | ¥19.82380 | ¥99,119 |
Unit Price without JCT: | ¥78.00000 |
---|---|
Unit Price with JCT: | ¥85.80000 |