Direct
Similar
Similar

4610X-101-563 | |
|---|---|
DigiKey Part Number | 4610X-1-563-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-101-563 |
Description | RES ARRAY 9 RES 56K OHM 10SIP |
Customer Reference | |
Detailed Description | 56k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 10-SIP |
Circuit Type Bussed | Supplier Device Package 10-SIP |
Resistance (Ohms) 56k | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 9 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4610X-101-563LF | Bourns Inc. | 3,314 | 4610X-1-563LF-ND | ¥66.00000 | Direct |
| 4310R-101-563 | Bourns Inc. | 0 | 4310R-1-563-ND | ¥276.63150 | Similar |
| 4310R-101-563LF | Bourns Inc. | 1,911 | 118-4310R-101-563LF-ND | ¥853.00000 | Similar |



