
4606X-102-224LF | |
|---|---|
DigiKey Part Number | 4606X-2-224LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-102-224LF |
Description | RES ARRAY 3 RES 220K OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-102-224LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Isolated | Supplier Device Package 6-SIP |
Resistance (Ohms) 220k | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 3 | Base Product Number |
Number of Pins 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥34.60000 | ¥346 |
| 25 | ¥29.24000 | ¥731 |
| 50 | ¥25.86000 | ¥1,293 |
| 200 | ¥20.56500 | ¥4,113 |
| 400 | ¥18.49250 | ¥7,397 |
| 600 | ¥17.42667 | ¥10,456 |
| 1,000 | ¥16.22100 | ¥16,221 |
| 5,000 | ¥13.24160 | ¥66,208 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |


