
4606X-101-820LF | |
|---|---|
DigiKey Part Number | 4606X-1-820LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-101-820LF |
Description | RES ARRAY 5 RES 82 OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-101-820LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Bussed | Supplier Device Package 6-SIP |
Resistance (Ohms) 82 | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 5 | Base Product Number |
Number of Pins 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥48.70000 | ¥487 |
| 25 | ¥41.36000 | ¥1,034 |
| 50 | ¥36.66000 | ¥1,833 |
| 200 | ¥29.34000 | ¥5,868 |
| 400 | ¥26.47250 | ¥10,589 |
| 600 | ¥25.00000 | ¥15,000 |
| 1,000 | ¥23.33100 | ¥23,331 |
| 5,000 | ¥19.21040 | ¥96,052 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

