
4606M-102-471LF | |
|---|---|
DigiKey Part Number | 4606M-102-471LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606M-102-471LF |
Description | RES ARRAY 3 RES 470 OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±2% 400mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606M-102-471LF Models |
Category | Number of Pins 6 |
Manufacturer Bourns Inc. | Power Per Element 400mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 6-SIP |
Resistance (Ohms) 470 | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Number of Resistors 3 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥20.33050 | ¥203,305 |
| Unit Price without JCT: | ¥20.33050 |
|---|---|
| Unit Price with JCT: | ¥22.36355 |

