
4420P-T01-220 | |
|---|---|
DigiKey Part Number | 4420P-T01-220-ND |
Manufacturer | |
Manufacturer Product Number | 4420P-T01-220 |
Description | RES ARRAY 10 RES 22 OHM 20SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±1Ohm 160mW Power Per Element Isolated 10 Resistor Network/Array ±250ppm/°C 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4420P-T01-220 Models |
Category | Number of Pins 20 |
Manufacturer Bourns Inc. | Power Per Element 160mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Resistance (Ohms) 22 | Supplier Device Package 20-SOL |
Tolerance ±1Ohm | Size / Dimension 0.510" L x 0.295" W (12.95mm x 7.50mm) |
Number of Resistors 10 | Height - Seated (Max) 0.114" (2.90mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥266.28100 | ¥532,562 |
| Unit Price without JCT: | ¥266.28100 |
|---|---|
| Unit Price with JCT: | ¥292.90910 |

