
4420P-1-680 | |
|---|---|
DigiKey Part Number | 4420P-1-680-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4420P-1-680 |
Description | RES ARRAY 10 RES 68 OHM 20SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4420P-1-680 Models |
Category | Number of Pins 20 |
Manufacturer Bourns Inc. | Power Per Element 160mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Resistance (Ohms) 68 | Supplier Device Package 20-SOL |
Tolerance ±2% | Size / Dimension 0.510" L x 0.295" W (12.95mm x 7.50mm) |
Number of Resistors 10 | Height - Seated (Max) 0.114" (2.90mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥275.27067 | ¥412,906 |
| Unit Price without JCT: | ¥275.27067 |
|---|---|
| Unit Price with JCT: | ¥302.79774 |

