
4310R-101-101LF | |
|---|---|
DigiKey Part Number | 4310R-1-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-101-101LF |
Description | RES ARRAY 9 RES 100 OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-101-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100 | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥853.00000 | ¥853 |
| 20 | ¥521.00000 | ¥10,420 |
| 40 | ¥472.00000 | ¥18,880 |
| 60 | ¥446.81667 | ¥26,809 |
| 100 | ¥418.32000 | ¥41,832 |
| 260 | ¥373.40000 | ¥97,084 |
| 500 | ¥347.98200 | ¥173,991 |
| 1,000 | ¥324.98900 | ¥324,989 |
| 5,000 | ¥284.59280 | ¥1,422,964 |
| Unit Price without JCT: | ¥853.00000 |
|---|---|
| Unit Price with JCT: | ¥938.30000 |

